
SMV1234-040LF | |
|---|---|
DigiKey Part Number | 863-1405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1234-040LF |
Description | DIODE VARACTOR 15V SINGLE 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 2pF @ 6V, 1MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.52385 | £4,571.55 |
| Unit Price without VAT: | £1.52385 |
|---|---|
| Unit Price with VAT: | £1.82862 |



