
SMS3922-040LF | |
|---|---|
DigiKey Part Number | 863-1693-2-ND - Tape & Reel (TR) 863-1693-1-ND - Cut Tape (CT) 863-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3922-040LF |
Description | RF DIODE SCHOTTKY 8V 75MW SOD882 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 50 mA 75 mW SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SMS3922-040LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.88204 | £5,646.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £2.67100 | £26.71 |
| 25 | £2.46040 | £61.51 |
| 100 | £2.22790 | £222.79 |
| 250 | £2.11724 | £529.31 |
| 500 | £2.05052 | £1,025.26 |
| 1,000 | £1.99560 | £1,995.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.45000 | £3.45 |
| 10 | £2.61900 | £26.19 |
| 25 | £2.41200 | £60.30 |
| 100 | £2.18420 | £218.42 |
| 250 | £2.07572 | £518.93 |
| 500 | £2.01032 | £1,005.16 |
| 1,000 | £1.95648 | £1,956.48 |
| Unit Price without VAT: | £3.45000 |
|---|---|
| Unit Price with VAT: | £4.14000 |




