Similar

SMP1352-011LF | |
|---|---|
DigiKey Part Number | SMP1352-011LF-ND |
Manufacturer | |
Manufacturer Product Number | SMP1352-011LF |
Description | RF DIODE PIN 200V 250MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 |


