SMP1345-518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 45,979
Unit Price: £2.61000
Datasheet
RF Diode PIN - Single 50V 150 mA 250 mW 4-MIS (1.18x1.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1345-518

DigiKey Part Number
863-1105-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1345-518
Description
RF DIODE PIN 50V 250MW 4MIS
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 150 mA 250 mW 4-MIS (1.18x1.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
150 mA
Capacitance @ Vr, F
0.285pF @ 10V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
4-SMD, No Lead
Supplier Device Package
4-MIS (1.18x1.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes