Image for SMP1331-087-EVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1331-087-EVB

DigiKey Part Number
863-1760-ND
Manufacturer
Manufacturer Product Number
SMP1331-087-EVB
Description
EVAL KIT FOR SMP133-087LF
Customer Reference
Detailed Description
SMP1331-087LF - PIN Diode 10MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
PIN Diode
Frequency
10MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SMP1331-087LF
Note
-
RF Type
-
RF Frequency
10MHz ~ 6GHz
Function
PIN Diode
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.