
SKYFR-001736 | |
|---|---|
DigiKey Part Number | 863-SKYFR-001736TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001736 |
Description | CIRCULATOR, 2400MHZ - 2500MHZ, 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 GHz ~ 2.5 GHz SMT Circulator 650 W 23dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.4 GHz ~ 2.5 GHz | |
Isolation | 23dB (Min) | |
Power - Average Forward | 650 W | |
Insertion Loss | 0.14dB | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.59090 | £859.09 |
| 200 | £8.27270 | £1,654.54 |
| 300 | £8.09520 | £2,428.56 |
| 500 | £7.88038 | £3,940.19 |
| 700 | £7.74394 | £5,420.76 |
| Unit Price without VAT: | £8.59090 |
|---|---|
| Unit Price with VAT: | £10.30908 |

