
SKYFR-001722 | |
|---|---|
DigiKey Part Number | 863-SKYFR-001722TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001722 |
Description | CIRCULATOR, 4500MHZ - 5000MHZ, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.5 GHz ~ 5 GHz SMT Circulator 20 W 14dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Circulator | |
Frequency | 4.5 GHz ~ 5 GHz | |
Isolation | 14dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £6.92730 | £2,078.19 |
| 600 | £6.67755 | £4,006.53 |
| 900 | £6.53830 | £5,884.47 |
| Unit Price without VAT: | £6.92730 |
|---|---|
| Unit Price with VAT: | £8.31276 |

