
SKYFR-001398 | |
|---|---|
DigiKey Part Number | 863-SKYFR-001398TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001398 |
Description | ISOLATOR, ROBUST LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 758 MHz ~ 803 MHz SMT Isolator 100 W 12dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolator | |
Frequency | 758 MHz ~ 803 MHz | |
Isolation | 12dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.27dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £8.79407 | £1,319.11 |
| 300 | £8.47333 | £2,542.00 |
| 450 | £8.29442 | £3,732.49 |
| 750 | £8.07785 | £6,058.39 |
| Unit Price without VAT: | £8.79407 |
|---|---|
| Unit Price with VAT: | £10.55288 |

