
SKYFR-001385 | |
|---|---|
DigiKey Part Number | 863-SKYFR-001385TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001385 |
Description | CIRCULATOR, ROBUST LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 729 MHz ~ 756 MHz SMT Circulator 60 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Circulator | |
Frequency | 729 MHz ~ 756 MHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 60 W | |
Insertion Loss | 0.32dB (max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.49370 | £849.37 |
| 200 | £8.17875 | £1,635.75 |
| 300 | £8.00310 | £2,400.93 |
| 500 | £7.79042 | £3,895.21 |
| 700 | £7.65544 | £5,358.81 |
| Unit Price without VAT: | £8.49370 |
|---|---|
| Unit Price with VAT: | £10.19244 |

