
SKYA21043-EK1 | |
|---|---|
DigiKey Part Number | 863-SKYA21043-EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKYA21043-EK1 |
Description | IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKYA21043 - Front End 5.85GHz ~ 5.925GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5.85GHz ~ 5.925GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKYA21043 | |
Note | - | |
RF Type | - | |
RF Frequency | 5.85GHz ~ 5.925GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.17000 | £113.17 |
| 10 | £95.83900 | £958.39 |
| 25 | £91.51200 | £2,287.80 |
| Unit Price without VAT: | £113.17000 |
|---|---|
| Unit Price with VAT: | £135.80400 |

