
SKYA21029 | |
|---|---|
DigiKey Part Number | 863-SKYA21029TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYA21029 |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G, Cellular, LTE, WCDMA SP4T 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 2G/3G/4G, Cellular, LTE, WCDMA | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 3.8GHz | |
Isolation | 26dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 3.8GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31843 | £955.29 |
| 6,000 | £0.31084 | £1,865.04 |
| 9,000 | £0.30704 | £2,763.36 |
| 15,000 | £0.30282 | £4,542.30 |
| 21,000 | £0.30036 | £6,307.56 |
| Unit Price without VAT: | £0.31843 |
|---|---|
| Unit Price with VAT: | £0.38212 |

