
SKY85818-11EK1 | |
|---|---|
DigiKey Part Number | 863-SKY85818-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY85818-11EK1 |
Description | EVAL BOARD FOR SKY85818-11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY85818-11 - Front End 2.4GHz ~ 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 2.4GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY85818-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 5GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.13000 | £112.13 |
| 10 | £96.02700 | £960.27 |
| Unit Price without VAT: | £112.13000 |
|---|---|
| Unit Price with VAT: | £134.55600 |

