
SKY85818-11 | |
|---|---|
DigiKey Part Number | 863-SKY85818-11-ND |
Manufacturer | |
Manufacturer Product Number | SKY85818-11 |
Description | IC FRONT END MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.402GHz ~ 5.15GHz 802.11ax, WLAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | 802.11ax, WLAN | |
Frequency | 2.402GHz ~ 5.15GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.27000 | £6.27 |
| 10 | £5.43900 | £54.39 |
| 25 | £5.15080 | £128.77 |
| 100 | £4.75410 | £475.41 |
| 250 | £4.51652 | £1,129.13 |
| Unit Price without VAT: | £6.27000 |
|---|---|
| Unit Price with VAT: | £7.52400 |

