
SKY85809-11 | |
|---|---|
DigiKey Part Number | 863-SKY85809-11TR-ND - Tape & Reel (TR) 863-SKY85809-11CT-ND - Cut Tape (CT) 863-SKY85809-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85809-11 |
Description | RF FRONT END 2.4/5GHZ 28QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz, 5GHz 802.11a/b/g/n/ac, WLAN 28-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, WLAN | |
Frequency | 2.4GHz, 5GHz | |
Features | SP3T | |
Grade | - | |
Qualification | - | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.72000 | £4.72 |
| 10 | £4.08600 | £40.86 |
| 25 | £3.86600 | £96.65 |
| 100 | £3.56440 | £356.44 |
| 250 | £3.38360 | £845.90 |
| 500 | £3.25598 | £1,627.99 |
| 1,000 | £3.13574 | £3,135.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.95935 | £8,878.05 |
| Unit Price without VAT: | £4.72000 |
|---|---|
| Unit Price with VAT: | £5.66400 |

