SKY85735-11 - Front End 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85735-11EK1

DigiKey Part Number
863-2094-ND
Manufacturer
Manufacturer Product Number
SKY85735-11EK1
Description
SKY85735-11 EVALUATION KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY85735-11 - Front End 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Front End
Frequency
5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY85735-11
Note
-
RF Type
-
RF Frequency
5GHz
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£80.72000£80.72
10£80.52900£805.29
Manufacturers Standard Package
Unit Price without VAT:£80.72000
Unit Price with VAT:£96.86400