
SKY85734-11 | |
|---|---|
DigiKey Part Number | 863-2091-2-ND - Tape & Reel (TR) 863-2091-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY85734-11 |
Description | 5.8GHZ 256QAM PA+SW+LNA FEM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN 12-MCM (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.78264 | £7,826.40 |
| Unit Price without VAT: | £0.78264 |
|---|---|
| Unit Price with VAT: | £0.93917 |

