RF Front End 5GHz 802.11ax, WLAN 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85726-11

DigiKey Part Number
863-2087-2-ND - Tape & Reel (TR)
863-2087-1-ND - Cut Tape (CT)
863-2087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85726-11
Description
5GHZ, 3.3V 18DBM 024QAM 11AC FEM
Customer Reference
Detailed Description
RF Front End 5GHz 802.11ax, WLAN 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Type
802.11ax, WLAN
Frequency
5GHz
Features
SPDT
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,966
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 13/07/2026
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.34800£13.48
25£1.27360£31.84
100£1.16980£116.98
250£1.10760£276.90
500£1.06360£531.80
1,000£1.02215£1,022.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.96129£2,883.87
6,000£0.92574£5,554.44
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200