
SKY85724-11 | |
|---|---|
DigiKey Part Number | 863-SKY85724-11TR-ND - Tape & Reel (TR) 863-SKY85724-11CT-ND - Cut Tape (CT) 863-SKY85724-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85724-11 |
Description | IC AMP LNA FRONT END 10DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN 10-DFN (2x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 10-DFN | |
Supplier Device Package | 10-DFN (2x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.14900 | £11.49 |
| 25 | £1.04680 | £26.17 |
| 100 | £0.93480 | £93.48 |
| 250 | £0.88132 | £220.33 |
| 500 | £0.85144 | £425.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.76058 | £9,126.96 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

