
SKY85717-11 | |
|---|---|
DigiKey Part Number | 863-SKY85717-11TR-ND - Tape & Reel (TR) 863-SKY85717-11CT-ND - Cut Tape (CT) 863-SKY85717-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85717-11 |
Description | IC FRONT END MOD 5GHZ 16QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.38100 | £13.81 |
| 25 | £1.30360 | £32.59 |
| 100 | £1.19730 | £119.73 |
| 250 | £1.13364 | £283.41 |
| 500 | £1.08864 | £544.32 |
| 1,000 | £1.04622 | £1,046.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.98393 | £2,951.79 |
| 6,000 | £0.94756 | £5,685.36 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

