
SKY85712-21EK1 | |
|---|---|
DigiKey Part Number | 863-2086-ND |
Manufacturer | |
Manufacturer Product Number | SKY85712-21EK1 |
Description | SKY85712-21 EVALUATION KIT |
Customer Reference | |
Detailed Description | SKY85712-21 - Front End 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY85712-21 | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz | |
Function | Front End | |
Base Product Number |

