
SKY85712-11 | |
|---|---|
DigiKey Part Number | 863-2041-2-ND - Tape & Reel (TR) 863-2041-1-ND - Cut Tape (CT) 863-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85712-11 |
Description | IC FRONT END MOD 5GHZ WLAN 16QFN |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz 802.11ac, WLAN 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | 802.11ac, WLAN | |
Frequency | 5.15GHz ~ 5.85GHz | |
Features | SPDT | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.37000 | £13.70 |
| 25 | £1.29400 | £32.35 |
| 100 | £1.18860 | £118.86 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

