
SKY85706-11 | |
|---|---|
DigiKey Part Number | 863-SKY85706-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY85706-11 |
Description | 5 GHZ 11AC WLAN FRONT END MODULE |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11-c 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11-c | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) |

