
SKY85608-11 | |
|---|---|
DigiKey Part Number | 863-SKY85608-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY85608-11 |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 4.9GHz ~ 5.925GHz 802.11n/ac 8-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11n/ac | |
Frequency | 4.9GHz ~ 5.925GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33421 | £1,002.63 |
| 6,000 | £0.32120 | £1,927.20 |
| 9,000 | £0.31393 | £2,825.37 |
| 15,000 | £0.30513 | £4,576.95 |
| 21,000 | £0.29955 | £6,290.55 |
| Unit Price without VAT: | £0.33421 |
|---|---|
| Unit Price with VAT: | £0.40105 |

