
SKY85321-21 | |
|---|---|
DigiKey Part Number | 863-SKY85321-21CT-ND - Cut Tape (CT) 863-SKY85321-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85321-21 |
Description | SKY85321-21 OPN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11ac 16-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac | |
Frequency | 2.4GHz | |
Features | SP3T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN | |
Supplier Device Package | 16-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.60800 | £6.08 |
| 25 | £0.57360 | £14.34 |
| 100 | £0.52560 | £52.56 |
| 250 | £0.49680 | £124.20 |
| 500 | £0.47642 | £238.21 |
| 1,000 | £0.45718 | £457.18 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

