New at DigiKey
Image for SKY85321-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85321-21

DigiKey Part Number
863-SKY85321-21CT-ND - Cut Tape (CT)
863-SKY85321-21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85321-21
Description
SKY85321-21 OPN
Customer Reference
Detailed Description
RF Front End 2.4GHz 802.11ac 16-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ac
Frequency
2.4GHz
Features
SP3T
Grade
-
Qualification
-
Package / Case
16-QFN
Supplier Device Package
16-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.60800£6.08
25£0.57360£14.34
100£0.52560£52.56
250£0.49680£124.20
500£0.47642£238.21
1,000£0.45718£457.18
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200