Image for SKY85314-11EK1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85314-11EK1

DigiKey Part Number
863-1937-ND
Manufacturer
Manufacturer Product Number
SKY85314-11EK1
Description
EVALUATION BOARD SKY85314-11
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SKY85314-11 - Front End 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY85314-11
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£78.36000£78.36
10£78.18400£781.84
Manufacturers Standard Package
Unit Price without VAT:£78.36000
Unit Price with VAT:£94.03200