
SKY85216-11 | |
|---|---|
DigiKey Part Number | 863-SKY85216-11-ND |
Manufacturer | |
Manufacturer Product Number | SKY85216-11 |
Description | EVALUATION BOARD/KIT |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g/n/ac/ax, ISM, WLAN SPDT 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
RF Type | 802.11b/g/n/ac/ax, ISM, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Isolation | - | |
Insertion Loss | 7dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN | |
Supplier Device Package | 16-QFN (2.3x2.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.46503 | £4,395.09 |
| Unit Price without VAT: | £1.46503 |
|---|---|
| Unit Price with VAT: | £1.75804 |

