
SKY85203-11 | |
|---|---|
DigiKey Part Number | 863-2148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY85203-11 |
Description | 2G WLAN SW/LNA FRONT END |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.11n/ac 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11n/ac | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | SP3T | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.55230 | £1,656.90 |
| 6,000 | £0.53130 | £3,187.80 |
| 9,000 | £0.51958 | £4,676.22 |
| Unit Price without VAT: | £0.55230 |
|---|---|
| Unit Price with VAT: | £0.66276 |


