
SKY77413-21 | |
|---|---|
DigiKey Part Number | SKY77413-21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY77413-21 |
Description | PASSKEY-1W 24.8DBM CELL WCDMA FE |
Customer Reference | |
Detailed Description | RF Front End 824MHz ~ 849MHz Cellular, W-CDMA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | Cellular, W-CDMA | |
Frequency | 824MHz ~ 849MHz | |
Features | - | |
Package / Case | Module | |
Supplier Device Package | Module |

