Fractional N Synthesizer (RF) IC 2.1GHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY72310-362

DigiKey Part Number
863-1272-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY72310-362
Description
IC FRACT N SYNTH 24QFN
Customer Reference
Detailed Description
Fractional N Synthesizer (RF) IC 2.1GHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fractional N Synthesizer (RF)
PLL
Yes
Input
Clock, Crystal
Output
Clock, Crystal
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
2.1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-45°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.