
SKY68031-11EK1 | |
|---|---|
DigiKey Part Number | 863-SKY68031-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY68031-11EK1 |
Description | EVAL BOARD FOR SKY68031-11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY68031-11 - Front End 400MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 400MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY68031-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 2.7GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.72000 | £80.72 |
| Unit Price without VAT: | £80.72000 |
|---|---|
| Unit Price with VAT: | £96.86400 |

