
SKY68011-31EK1 | |
|---|---|
DigiKey Part Number | 863-SKY68011-31EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY68011-31EK1 |
Description | LTE CAT-M1/NB-1 MULTI-BAND FEM F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY68011-31 - Front End Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY68011-31 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.13000 | £112.13 |
| 10 | £94.95500 | £949.55 |
| 25 | £90.66760 | £2,266.69 |
| Unit Price without VAT: | £112.13000 |
|---|---|
| Unit Price with VAT: | £134.55600 |

