Image for SKY67159-396LF-EVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67159-396LF-EVB

DigiKey Part Number
863-1755-ND
Manufacturer
Manufacturer Product Number
SKY67159-396LF-EVB
Description
EVAL BOARD FOR SKY67159-396LF
Customer Reference
Detailed Description
SKY67159-396LF - Amplifier 200MHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Amplifier
Frequency
200MHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY67159-396LF
Note
-
RF Type
-
RF Frequency
200MHz ~ 3.8GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£78.72000£78.72
Manufacturers Standard Package
Unit Price without VAT:£78.72000
Unit Price with VAT:£94.46400