
SKY66399-11 | |
|---|---|
DigiKey Part Number | SKY66399-11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66399-11 |
Description | IC RF AMP LTE 1.9GHZ-2GHZ 16MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 1.9GHz ~ 2GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.9GHz ~ 2GHz | |
P1dB | 36dBm | |
Gain | 36.5dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 90mA | |
Test Frequency | 1.9GHz ~ 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |


