
SKY66394-11EK2 | |
|---|---|
DigiKey Part Number | 863-SKY66394-11EK2-ND |
Manufacturer | |
Manufacturer Product Number | SKY66394-11EK2 |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY66394-11 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 2GHz ~ 2.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66394-11 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.36000 | £78.36 |
| 10 | £78.18400 | £781.84 |
| 25 | £78.11160 | £1,952.79 |
| Unit Price without VAT: | £78.36000 |
|---|---|
| Unit Price with VAT: | £94.03200 |

