SKY66318-21 - Power Amplifier 3.3GHz ~ 3.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SKY66318-21 - Power Amplifier 3.3GHz ~ 3.7GHz Evaluation Board
SKY66318-21EK1
SKY66318-21EK1

SKY66318-21EK1

DigiKey Part Number
863-SKY66318-21EK1-ND
Manufacturer
Manufacturer Product Number
SKY66318-21EK1
Description
EVALUATION BOARD/KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY66318-21 - Power Amplifier 3.3GHz ~ 3.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Amplifier
Frequency
3.3GHz ~ 3.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY66318-21
Note
-
RF Type
-
RF Frequency
3.3GHz ~ 3.7GHz
Function
Power Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£78.36000£78.36
10£78.18400£781.84
25£78.11160£1,952.79
Manufacturers Standard Package
Unit Price without VAT:£78.36000
Unit Price with VAT:£94.03200