



SKY66317-11EK1 | |
|---|---|
DigiKey Part Number | 863-SKY66317-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY66317-11EK1 |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY66317-11 - Power Amplifier 2.496GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 2.496GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66317-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.496GHz ~ 2.69GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.72000 | £80.72 |
| 10 | £80.52900 | £805.29 |
| Unit Price without VAT: | £80.72000 |
|---|---|
| Unit Price with VAT: | £96.86400 |

