SKY66294-11 - Amplifier 2GHz ~ 2.3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY66294-11-EVB

DigiKey Part Number
863-1929-ND
Manufacturer
Manufacturer Product Number
SKY66294-11-EVB
Description
EVALUATION BOARD SKY66294-11
Customer Reference
Detailed Description
SKY66294-11 - Amplifier 2GHz ~ 2.3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
2GHz ~ 2.3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY66294-11
Note
-
RF Type
-
RF Frequency
2GHz ~ 2.3GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£96.03000£96.03
Manufacturers Standard Package
Unit Price without VAT:£96.03000
Unit Price with VAT:£115.23600