
SKY66108-11 | |
|---|---|
DigiKey Part Number | 863-2211-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66108-11 |
Description | INTERFACE ANALOG FRONT END |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.483GHz Zigbee® 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz | |
Features | - | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |

