Image for SKY66105-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY66105-11

DigiKey Part Number
863-1943-2-ND - Tape & Reel (TR)
863-1943-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKY66105-11
Description
FEM WITH HIGH POWER PA, DPDT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Front End 902MHz ~ 931MHz ISM 12-MCM (8x6)
Datasheet
 Datasheet
EDA/CAD Models
SKY66105-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Type
ISM
Frequency
902MHz ~ 931MHz
Features
-
Package / Case
12-SMD Module
Supplier Device Package
12-MCM (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,027
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.42000£3.42
10£2.95300£29.53
25£2.79280£69.82
100£2.57200£257.20
250£2.43972£609.93
500£2.34630£1,173.15
1,000£2.25827£2,258.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£2.09726£8,389.04
Manufacturers Standard Package
Unit Price without VAT:£3.42000
Unit Price with VAT:£4.10400