
SKY65981-11EK1 | |
|---|---|
DigiKey Part Number | 863-1918-ND |
Manufacturer | |
Manufacturer Product Number | SKY65981-11EK1 |
Description | EVALUATION BOARD SKY65981-11 |
Customer Reference | |
Detailed Description | SKY65981-11 - Amplifier 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65981-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.92000 | £96.92 |
| Unit Price without VAT: | £96.92000 |
|---|---|
| Unit Price with VAT: | £116.30400 |

