
SKY65806-636EK1 | |
|---|---|
DigiKey Part Number | 863-1999-ND |
Manufacturer | |
Manufacturer Product Number | SKY65806-636EK1 |
Description | EVALUATION BOARD TUNING BOM B42 |
Customer Reference | |
Detailed Description | SKY65806-636LF - Amplifier 3.4GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 3.4GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65806-636LF | |
Note | - | |
RF Type | - | |
RF Frequency | 3.4GHz ~ 3.8GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.36000 | £78.36 |
| 10 | £78.18400 | £781.84 |
| Unit Price without VAT: | £78.36000 |
|---|---|
| Unit Price with VAT: | £94.03200 |

