
SKY65803-696EK3 | |
|---|---|
DigiKey Part Number | 863-SKY65803-696EK3-ND |
Manufacturer | |
Manufacturer Product Number | SKY65803-696EK3 |
Description | LTE LNA DISCRETE - HB |
Customer Reference | |
Detailed Description | SKY65803-696LF - Amplifier 717MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 717MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65803-696LF | |
Note | - | |
RF Type | - | |
RF Frequency | 717MHz ~ 960MHz | |
Function | Amplifier |

