
SKY65708-11 | |
|---|---|
DigiKey Part Number | 863-1600-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65708-11 |
Description | IC RF AMP GPS 6MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 6-MCM (1.7x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | - | |
Gain | 13.9dB | |
Noise Figure | 1.9dB | |
RF Type | GPS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-MCM (1.7x2.3) |

