Direct

SKY65535-11 | |
|---|---|
DigiKey Part Number | 863-2198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65535-11 |
Description | MOD FEM 5G PA+LNA+SP2T 16QFN |
Customer Reference | |
Detailed Description | RF Front End 5GHz WLAN 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WLAN | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) |


