MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

SKY65378-11 | |
|---|---|
DigiKey Part Number | 863-1797-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65378-11 |
Description | 900 MHZ, RX FEM WITH DUAL ANTENN |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 930MHz ISM 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65378-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | ISM | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |




