
SKY65352-11 | |
|---|---|
DigiKey Part Number | 863-1344-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65352-11 |
Description | IC FRONT END 2.4-2.5GHZ 20-MCM |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 20-MCM (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | SPDT | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-MCM (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.31811 | £3,954.33 |
| Unit Price without VAT: | £1.31811 |
|---|---|
| Unit Price with VAT: | £1.58173 |

