
SKY65344-21 | |
|---|---|
DigiKey Part Number | 863-1342-2-ND - Tape & Reel (TR) 863-1342-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65344-21 |
Description | IC FRONT END 2.4-2.5GHZ 20-MCM |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 20-MCM (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | SPDT | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-MCM (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.24100 | £22.41 |
| 25 | £2.05960 | £51.49 |
| 100 | £1.86060 | £186.06 |
| 250 | £1.76572 | £441.43 |
| 500 | £1.70848 | £854.24 |
| 1,000 | £1.66140 | £1,661.40 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

