
SKY65336-11-EVB | |
|---|---|
DigiKey Part Number | 863-SKY65336-11-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY65336-11-EVB |
Description | EVALUATION BOARD/KIT |
Customer Reference | |
Detailed Description | SKY65336-11 - Front End 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65336-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Front End |

