
SKY65162-70EK7 | |
|---|---|
DigiKey Part Number | 863-SKY65162-70EK7-ND |
Manufacturer | |
Manufacturer Product Number | SKY65162-70EK7 |
Description | IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY65162-70LF - Power Amplifier 3.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65162-70LF | |
Note | - | |
RF Type | - | |
RF Frequency | 3.6GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.46000 | £118.46 |
| 10 | £100.43500 | £1,004.35 |
| 25 | £95.93680 | £2,398.42 |
| Unit Price without VAT: | £118.46000 |
|---|---|
| Unit Price with VAT: | £142.15200 |

